+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | ROCKER | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 6A / 250V AC | |
Key button colour | black | |
Illumination | none | |
Manufacturer series | RRG3 | |
Max. contact resistance: | 35mΩ | |
Body colour | black | |
Flammability rating | UL94V-2 | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm | |
Electrical life | 10000 cycles | |
Mounting hole dimensions | Ø22mm | |
Button marking | blank | |
Button shape | round | |
Body dimensions | Ø23x16.6mm | |
Min. insulation resistance | 0.1GΩ | |
Mounting | on panel | |
Terminal pitch | 7.1mm | |
Button height | 5.8mm | |
Operating temperature | -20...105°C |