+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RRG38132211

ROCKER; SPST; OFF-ON; 10A/125VAC; white; RRG3; Body: white

Manufacturer: E-SWITCH

Manufacturer part number:
RRG38132211
TME Symbol:
RRG38132211

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST
Switching method
OFF-ON
AC contacts rating @R
10A / 125V AC
Key button colour
white
Manufacturer series
RRG3
Body colour
white
Leads
connectors
Button marking
O-I
Mounting
on panel, SNAP-IN
Operating temperature
-20...105°C
Gross weight1.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RRG38132211
0 in TME stock
Net price for quantities from 3000 pcs - 0.52 USDGross price for quantities from 3000 pcs - 0.52 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 3 000.
Multiplicity: 50.