+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RRH-100-60-100

Ferrite: sleeve; L: 10mm; Øint: 6mm; Øout: 10mm; ferromagnetic A5


Manufacturer: RICHCO

Manufacturer part number:
RRH-100-60-100
TME Symbol:
RRH-100-60-100

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
10mm
Internal diameter
6mm
Outside diameter
10mm
Core material
ferromagnetic A5
Impedance at 25MHz
38Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
66Ω
Gross weight2.38 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-100-60-100
0 in TME stock
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs