+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RRH-159-79-286

Ferrite: sleeve; L: 28.57mm; Øint: 7.87mm; Øout: 15.88mm; 148Ω


Manufacturer: RICHCO

Manufacturer part number:
RRH-159-79-286
TME Symbol:
RRH-159-79-286

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
28.57mm
Internal diameter
7.87mm
Outside diameter
15.88mm
Core material
ferromagnetic A5
Impedance at 25MHz
148Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
241Ω
Gross weight20.39 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-159-79-286
0 in TME stock
Net price for quantities from 99 pcs - 0.82 USDGross price for quantities from 99 pcs - 0.82 USD
No. of pieces (Multiplicity: 99)
Minimum order quantity: 99.
Multiplicity: 99.
Packaging method by the manufacturerBag = 99 pcs