+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RRH-175-83-285

Ferrite: sleeve; L: 28.5mm; Øint: 8.3mm; Øout: 17.5mm; 143Ω


Manufacturer: RICHCO

Manufacturer part number:
RRH-175-83-285
TME Symbol:
RRH-175-83-285

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
28.5mm
Internal diameter
8.3mm
Outside diameter
17.5mm
Core material
ferromagnetic A5
Impedance at 25MHz
143Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
242Ω
Gross weight26.44 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-175-83-285
0 in TME stock
Net price for quantities from 88 pcs - 0.82 USDGross price for quantities from 88 pcs - 0.82 USD
No. of pieces (Multiplicity: 88)
Minimum order quantity: 88.
Multiplicity: 88.