+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RRH-60-40-100

Ferrite: sleeve; L: 10mm; Øint: 4mm; Øout: 6mm; ferromagnetic A5; 27Ω


Manufacturer: RICHCO

Manufacturer part number:
RRH-60-40-100
TME Symbol:
RRH-60-40-100

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
10mm
Internal diameter
4mm
Outside diameter
6mm
Core material
ferromagnetic A5
Impedance at 25MHz
27Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
48Ω
Gross weight0.733 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-60-40-100
0 in TME stock
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.