+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RRH-80-32-101

Ferrite: sleeve; L: 10.06mm; Øint: 3.18mm; Øout: 8mm; 67Ω


Manufacturer: RICHCO

Manufacturer part number:
RRH-80-32-101
TME Symbol:
RRH-80-32-101

Specification

Manufacturer
RICHCO
Type of ferrite
sleeve
Length
10.06mm
Internal diameter
3.18mm
Outside diameter
8mm
Core material
ferromagnetic A5
Impedance at 25MHz
67Ω
Ferrite features
reduce electromagnetic interference
Impedance at 100MHz
115Ω
Gross weight1.997 g
Certificates
See other products in this category: Ferrite sleeves RICHCO,
*
RRH-80-32-101
8440 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsCardboard = 2 000 pcsCardboard = 8 000 pcs