+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RICHCO
Manufacturer | RICHCO | |
Type of ferrite | sleeve | |
Length | 10mm | |
Internal diameter | 4mm | |
Outside diameter | 8mm | |
Core material | ferromagnetic A5 | |
Impedance at 25MHz | 48Ω | |
Ferrite features | reduce electromagnetic interference | |
Impedance at 100MHz | 71Ω |