+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RICHCO
Manufacturer | RICHCO | |
Type of ferrite | bead | |
Impedance at 100MHz | 138Ω | |
Mounting | THT | |
Impedance at 25MHz | 88Ω | |
Core material | K5B | |
A dimension | 3.5mm | |
B dimension | 8mm | |
Leads | axial | |
Ferrite application | for RF interference suppression |