+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RAYCHEM RPG | |
Type of cable accessories | cable gland | |
Gland thread | M25 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | brass | |
Cable external diameter | 11...18mm | |
Kind of thread | metric | |
Kit contents | O-ring gasket | |
Spanner size | 30mm | |
Plating material | nickel | |
Manufacturer series | RRPL | |
Version | with strain relief |