+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RRPLPG-9

Cable gland; PG9; IP68; brass; RRPL; with strain relief

Manufacturer: RAYCHEM RPG

Manufacturer part number:
RRPLPG-9
TME Symbol:
RRPLPG-9

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable gland
Gland thread
PG9
IP rating
IP68
Body material
brass
Cable external diameter
5.5...10mm
Kind of thread
PG
Kit contents
O-ring gasket
Spanner size
17mm
Plating material
nickel
Manufacturer series
RRPL
Version
with strain relief
Gross weight16.725 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands RAYCHEM RPG,
See other products from this series.:
*
RRPLPG-9
0 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 10 pcs - 4.46 USDGross price for quantities from 10 pcs - 4.46 USD
Net price for quantities from 25 pcs - 4.15 USDGross price for quantities from 25 pcs - 4.15 USD
Net price for quantities from 100 pcs - 4.02 USDGross price for quantities from 100 pcs - 4.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcsBag = 200 pcs