+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS-0515S

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 15VDC; Iout: 134mA; SIP8


Manufacturer: RECOM

Manufacturer part number:
RS-0515S
TME Symbol:
RS-0515S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
15V DC
Output current
134mA
Case
SIP8
Mounting
THT
Manufacturer series
RS-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
75...83%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS-0515S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.22 USDGross price for quantities from 1 pcs - 19.22 USD
Net price for quantities from 22 pcs - 17.17 USDGross price for quantities from 22 pcs - 17.17 USD
Net price for quantities from 66 pcs - 17.05 USDGross price for quantities from 66 pcs - 17.05 USD
Net price for quantities from 110 pcs - 16.45 USDGross price for quantities from 110 pcs - 16.45 USD