+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS-1212D

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; SIP8

Manufacturer: RECOM

Manufacturer part number:
RS-1212D
TME Symbol:
RS-1212D

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
83mA
Output current 2
83mA
Case
SIP8
Mounting
THT
Manufacturer series
RS-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
75...83%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight4.32 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS-1212D
0 in TME stock
Net price for quantities from 1 pcs - 21.17 USDGross price for quantities from 1 pcs - 21.17 USD
Net price for quantities from 22 pcs - 18.91 USDGross price for quantities from 22 pcs - 18.91 USD
Net price for quantities from 66 pcs - 18.64 USDGross price for quantities from 66 pcs - 18.64 USD
Net price for quantities from 110 pcs - 18.38 USDGross price for quantities from 110 pcs - 18.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.