+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS-2405S

Converter: DC/DC; 2W; Uin: 18÷36VDC; Uout: 5VDC; Iout: 400mA; SIP8


Manufacturer: RECOM

Manufacturer part number:
RS-2405S
TME Symbol:
RS-2405S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2W
Input voltage
18...36V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP8
Mounting
THT
Manufacturer series
RS-S(D)(Z)
Body dimensions
21.8x11.1x9.2mm
Efficiency
73...78%
Operating temperature
-40...100°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.29 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS-2405S
113 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.53 USDGross price for quantities from 1 pcs - 16.53 USD
Net price for quantities from 88 pcs - 15.38 USDGross price for quantities from 88 pcs - 15.38 USD
Packaging method by the manufacturer:Tube = 22 pcsTube = 42 pcs