+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 18...36V DC | |
Output voltage | 5V DC | |
Output current | 0.4A | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | RS-S(D)(Z) | |
Body dimensions | 21.8x11.1x9.2mm | |
Efficiency | 73...78% | |
Operating temperature | -40...100°C | |
Protection | short circuit protection SCP | |
Insulation voltage | 2kV DC | |
Number of outputs | 1 |