+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | F&F | |
Type of automation module | receiver | |
Mounting | flush mount | |
Manufacturer series | RS | |
Operating temperature | -25...50°C | |
IP rating | IP20 | |
Frequency | 868MHz | |
Output configuration | NO | |
Maximum current | 5A | |
Operating modes | bistable | |
Related items | RS-N1, RS-N2, RS-N3, RS-N4, RS-P1, RS-P2, RS-P3, RS-P4 | |
Kind of module | wireless |