+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Recoy/RAYEX ELECTRONICS | |
Type of relay | electromagnetic | |
Coil voltage | 48V DC | |
Contacts configuration | DPDT | |
Contact current max. | 2A | |
AC contacts rating @R | 1A / 120V AC | |
DC contacts rating @R | 1.25A / 30V DC | |
Manufacturer series | RS | |
Switched voltage | max. 30V DC, max. 120V AC | |
Relay variant | miniature | |
Mounting | PCB | |
Coil resistance | 5.12kΩ | |
Operate time | 6ms | |
Body dimensions | 20.2x9.8x11.5mm | |
Release time | 3ms | |
Coil power consumption | 450mW | |
Contact resistance | 100mΩ | |
Contact material | AgCdO | |
Terminal pitch | 5.08mm | |
Coil current | 9.4mA | |
Operating temperature | -30...70°C |