+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS-48

Relay: electromagnetic; Ucoil: 48VDC; DPDT; Icontacts max: 2A; RS

Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
RS-48
TME Symbol:
RS-48

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
48V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1.25A / 30V DC
Manufacturer series
RS
Switched voltage
max. 30V DC, max. 120V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
6.4kΩ
Operate time
6ms
Body dimensions
20.2x9.8x11.5mm
Release time
3ms
Coil power consumption
360mW
Contact resistance
100mΩ
Contact material
AgCdO
Terminal pitch
5.08mm
Coil current
7.5mA
Operating temperature
-30...70°C
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
RS-48
Product withdrawn from the offer
Use the specification table below to search for similar products