+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | wire-wound | |
Resistance | 0.1Ω | |
Mounting | THT | |
Power | 1W | |
Tolerance | ±1% | |
Body dimensions | Ø2.39x10.31mm | |
Operating temperature | -65...250°C | |
Height | 10.31mm | |
Diameter | 2.39mm |