+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS02B2K100FE12

Resistor: wire-wound; 2.1kΩ; THT; 3W; ±1%; Ø4.75x14.22mm; -65÷250°C


Manufacturer: VISHAY

Manufacturer part number:
RS02B2K100FE12
TME Symbol:
RS02B2K100FE12

Specification

Manufacturer
VISHAY
Type of resistor
wire-wound
Resistance
2.1kΩ
Mounting
THT
Power
3W
Tolerance
±1%
Body dimensions
Ø4.75x14.22mm
Operating temperature
-65...250°C
Temperature coefficient
20ppm/°C
Height
14.22mm
Diameter
4.75mm
Gross weight0.7 g
Certificates
See other products in this category: Power resistors VISHAY,
*
RS02B2K100FE12
0 in TME stock
Net price for quantities from 100 pcs - 3.10 USDGross price for quantities from 100 pcs - 3.10 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.