+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of resistor | wire-wound | |
Resistance | 0.1Ω | |
Mounting | THT | |
Power | 3W | |
Tolerance | ±1% | |
Body dimensions | Ø4.75x14.22mm | |
Operating temperature | -65...250°C | |
Height | 14.22mm | |
Diameter | 4.75mm |