+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS07K-HM3-08

Diode: rectifying; SMD; 800V; 0.5A; 300ns; DO219AB,SMF; Ufmax: 1.3V

NEW

Manufacturer: VISHAY

Manufacturer part number:
RS07K-HM3-08
TME Symbol:
RS07K-HM3-08

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
0.5A
Reverse recovery time
300ns
Semiconductor structure
single diode
Case
DO219AB, SMF
Max. forward voltage
1.3V
Max. forward impulse current
30A
Leakage current
2µA
Application
automotive industry
Gross weight0.031 g
Certificates
See other products in this category: SMD universal diodes VISHAY,
*
RS07K-HM3-08
0 in TME stock
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.