+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS120-025

Fuse: PTC polymer; THT; 250mA; Imax: 3A; reel,tape


Manufacturer: OPTIFUSE

Manufacturer part number:
RS120-025
TME Symbol:
RS120-025

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.25A
Maximum current
3A
Switched current
0.5A
Max. voltage
120V
Power
1.08W
Min. resistance
1.25Ω
Max resistance
3Ω
Fuses application
electronic applications
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses OPTIFUSE,
*
RS120-025
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 1.18 USDGross price for quantities from 2000 pcs - 1.18 USD
Net price for quantities from 4000 pcs - 1.06 USDGross price for quantities from 4000 pcs - 1.06 USD