+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | PTC polymer | |
Current rating | 8A | |
Maximum current | 100A | |
Switched current | 13.6A | |
Max. voltage | 16V | |
Mounting | THT | |
Power | 3W | |
Min. resistance | 5mΩ | |
Max resistance | 18mΩ | |
Fuses application | electronic applications | |
Operating temperature | -40...85°C |