+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS16HT-300

Fuse: PTC polymer; 3A; Imax: 100A; THT; reel,tape

Manufacturer: OPTIFUSE

Manufacturer part number:
RS16HT-300
TME Symbol:
RS16HT-300

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Current rating
3A
Maximum current
100A
Switched current
6A
Max. voltage
16V
Mounting
THT
Power
3W
Min. resistance
33mΩ
Max resistance
79mΩ
Fuses application
electronic applications
Kind of package
reel, tape
Operating temperature
-40...125°C
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses OPTIFUSE,
*
RS16HT-300
0 in TME stock
Net price for quantities from 2500 pcs - 1.81 USDGross price for quantities from 2500 pcs - 1.81 USD
Net price for quantities from 5000 pcs - 1.62 USDGross price for quantities from 5000 pcs - 1.62 USD
No. of pieces (Multiplicity: 2 500)