+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS1A23A4-25

Relay: solid state; Ucntrl: 400VAC; 25A; 42÷265VAC; RS1; 1-phase

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RS1A23A4-25
TME Symbol:
RS1A23A4-25

Specification

Manufacturer
CARLO GAVAZZI
Type of relay
solid state
Control voltage
400V AC
Max. operating current
25A
Switched voltage
42...265V AC
Manufacturer series
RS1
Relay variant
1-phase
Body dimensions
44.8x58.2x28.8mm
Switching method
zero voltage switching
IP rating
IP20
Indication
LED
Operating temperature
-20...70°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight60 g
Certificates
See other products in this category: One Phase Solid State Relays CARLO GAVAZZI
*
RS1A23A4-25
Product withdrawn from the offer
Use the specification table below to search for similar products