+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CARLO GAVAZZI
Manufacturer | CARLO GAVAZZI | |
Type of relay | solid state | |
Control voltage | 400V AC | |
Max. operating current | 40A | |
Switched voltage | 42...440V AC | |
Manufacturer series | RS1 | |
Relay variant | 1-phase | |
Body dimensions | 44.8x58.2x28.8mm | |
Switching method | zero voltage switching | |
IP rating | IP20 | |
Indication | LED | |
Operating temperature | -20...70°C |