+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS1DFS

Diode: rectifying; SMD; 200V; 1A; 150ns; SOD128; Ufmax: 1.3V


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
RS1DFS
TME Symbol:
RS1DFS-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
150ns
Semiconductor structure
single diode
Case
SOD128
Max. forward voltage
1.3V
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: SMD universal diodes TAIWAN SEMICONDUCTOR,
*
RS1DFS
0 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 3500 pcs - 0.06 USDGross price for quantities from 3500 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 7000 pcs - 0.06 USDGross price for quantities from 7000 pcs - 0.06 USD
Net price for quantities from 11000 pcs - 0.06 USDGross price for quantities from 11000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.