+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS1G201ATTB1

Transistor: P-MOSFET; unipolar; -40V; -78A; Idm: -80A; 40W; HSOP8


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
RS1G201ATTB1
TME Symbol:
RS1G201ATTB1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-40V
Drain current
-78A
Pulsed drain current
-80A
Power dissipation
40W
Case
HSOP8
Gate-source voltage
±20V
On-state resistance
6.5mΩ
Mounting
SMD
Gate charge
130nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors ROHM SEMICONDUCTOR,
*
RS1G201ATTB1
0 in TME stock
Net price for quantities from 2500 pcs - 1.13 USDGross price for quantities from 2500 pcs - 1.13 USD
Net price for quantities from 7500 pcs - 1.07 USDGross price for quantities from 7500 pcs - 1.07 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.