+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS3-053.3S

Converter: DC/DC; 3W; Uin: 4.5÷9VDC; Uout: 3.3VDC; Iout: 600mA; SIP8


Manufacturer: RECOM

Manufacturer part number:
RS3-053.3S
TME Symbol:
RS3-053.3S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
4.5...9V DC
Output voltage
3.3V DC
Output current
0.6A
Case
SIP8
Mounting
THT
Manufacturer series
RS3-S(D)(Z)
Body dimensions
21.8x9.2x11.1mm
Efficiency
73...75%
Operating temperature
-40...71°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight4.7 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS3-053.3S
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.88 USDGross price for quantities from 1 pcs - 19.88 USD
Net price for quantities from 22 pcs - 18.26 USDGross price for quantities from 22 pcs - 18.26 USD
Net price for quantities from 44 pcs - 17.36 USDGross price for quantities from 44 pcs - 17.36 USD
Net price for quantities from 110 pcs - 16.63 USDGross price for quantities from 110 pcs - 16.63 USD
Net price for quantities from 264 pcs - 15.95 USDGross price for quantities from 264 pcs - 15.95 USD
Net price for quantities from 1100 pcs - 15.20 USDGross price for quantities from 1100 pcs - 15.20 USD