+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS3-1205S/H3

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 5VDC; Iout: 600mA; SIP8; THT


Manufacturer: RECOM

Manufacturer part number:
RS3-1205S/H3
TME Symbol:
RS3-1205S/H3

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP8
Mounting
THT
Manufacturer series
RS3-S(D)(Z)
Body dimensions
21.8x9.2x11.1mm
Efficiency
76...79%
Operating temperature
-40...71°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight3.967 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS3-1205S/H3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.49 USDGross price for quantities from 1 pcs - 18.49 USD
Net price for quantities from 66 pcs - 17.22 USDGross price for quantities from 66 pcs - 17.22 USD
Packaging method by the manufacturer:Tube = 22 pcs