+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS30-700

Fuse: PTC polymer; THT; 7A; Imax: 100A


Manufacturer: OPTIFUSE

Manufacturer part number:
RS30-700
TME Symbol:
RS30-700

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Mounting
THT
Current rating
7A
Maximum current
100A
Switched current
14A
Max. voltage
30V
Power
3.8W
Min. resistance
5mΩ
Max resistance
30mΩ
Fuses application
electronic applications
Operating temperature
-40...85°C
Gross weight1.325 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses OPTIFUSE,
*
RS30-700
38 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 50 pcs - 1.81 USDGross price for quantities from 50 pcs - 1.81 USD