+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS30-800

Fuse: PTC polymer; 8A; Imax: 100A; THT

Manufacturer: OPTIFUSE

Manufacturer part number:
RS30-800
TME Symbol:
RS30-800

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Current rating
8A
Maximum current
100A
Switched current
16A
Max. voltage
30V
Mounting
THT
Power
4W
Min. resistance
5mΩ
Max resistance
20mΩ
Fuses application
electronic applications
Operating temperature
-40...85°C
Gross weight1.423 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses OPTIFUSE,
*
RS30-800
50 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 10 pcs - 1.26 USDGross price for quantities from 10 pcs - 1.26 USD
Net price for quantities from 50 pcs - 1.21 USDGross price for quantities from 50 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)