+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS3K-2412DZ/H3

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 12VDC; Uout2: -12VDC; SIP8

Manufacturer: RECOM

Manufacturer part number:
RS3K-2412DZ/H3
TME Symbol:
RS3K-2412DZ/H3

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.125A
Output current 2
125mA
Case
SIP8
Mounting
THT
Manufacturer series
RS3K-Z
Body dimensions
21.8x9.2x11.1mm
Efficiency
82%
Operating temperature
-40...105°C
Protection
overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight4.7 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS3K-2412DZ/H3
18 in TME stock
Net price for quantities from 1 pcs - 7.87 USDGross price for quantities from 1 pcs - 7.87 USD
Net price for quantities from 66 pcs - 7.31 USDGross price for quantities from 66 pcs - 7.31 USD
Net price for quantities from 88 pcs - 7.06 USDGross price for quantities from 88 pcs - 7.06 USD
Net price for quantities from 100 pcs - 6.91 USDGross price for quantities from 100 pcs - 6.91 USD
Net price for quantities from 250 pcs - 6.50 USDGross price for quantities from 250 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 22 pcs