+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 9...36V DC | |
Output voltage | 12V DC | |
Output current | 0.25A | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | RS3K-Z | |
Body dimensions | 21.8x9.2x11.1mm | |
Efficiency | 82% | |
Operating temperature | -40...105°C | |
Protection | overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |