+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS3K-2424SZ/H3

Converter: DC/DC; 3W; Uin: 9÷36VDC; Uout: 24VDC; Iout: 125mA; SIP8


Manufacturer: RECOM

Manufacturer part number:
RS3K-2424SZ/H3
TME Symbol:
RS3K-2424SZ/H3

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
3W
Input voltage
9...36V DC
Output voltage
24V DC
Output current
0.125A
Case
SIP8
Mounting
THT
Manufacturer series
RS3K-Z
Body dimensions
21.8x9.2x11.1mm
Efficiency
86%
Operating temperature
-40...105°C
Protection
overheating OTP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight4.29 g
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS3K-2424SZ/H3
27 in TME stock
Net price for quantities from 1 pcs - 8.67 USDGross price for quantities from 1 pcs - 8.67 USD
Net price for quantities from 44 pcs - 8.11 USDGross price for quantities from 44 pcs - 8.11 USD
Net price for quantities from 88 pcs - 7.55 USDGross price for quantities from 88 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 22 pcs