+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS3K-E3/57T

Diode: rectifying; SMD; 800V; 3A; 500ns; DO214AB,SMC; Ufmax: 1.3V

Manufacturer: VISHAY

Manufacturer part number:
RS3K-E3/57T
TME Symbol:
RS3K-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.8kV
Load current
3A
Reverse recovery time
0.5µs
Semiconductor structure
single diode
Capacitance
34pF
Case
DO214AB, SMC
Max. forward voltage
1.3V
Max. forward impulse current
100A
Kind of package
7 inch reel
Manufacturer standard package
850pcs.
Features of semiconductor devices
  • fast switching
  • glass passivated
Gross weight0.294 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
RS3K-E3/57T
710 in TME stock
Net price for quantities from 1 pcs - 0.86 USDGross price for quantities from 1 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 20 pcs - 0.46 USDGross price for quantities from 20 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 850 pcs - 0.22 USDGross price for quantities from 850 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 850 pcs