+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS45111A900F

Potentiometer: slide; 10kΩ; 250mW; THT; ±20%; linear; metal; 200VAC


Manufacturer: ALPS

Manufacturer part number:
RS45111A900F
TME Symbol:
RS45111A900F

Specification

Manufacturer
ALPS
Type of potentiometer
slide
Resistance
10kΩ
Power
0.25W
Mounting
THT
Tolerance
±20%
Characteristics
linear
Body material
metal
Body dimensions
60x8x7mm
Shaft dimensions
4 x 1.2 x 10mm
Track length
45mm
Potentiometer features
mono
Max. operating voltage
10V DC, 200V AC
Gross weight5.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide potentiometers ALPS,
*
RS45111A900F
3019 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.72 USDGross price for quantities from 25 pcs - 1.72 USD
Net price for quantities from 50 pcs - 1.65 USDGross price for quantities from 50 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
Net price for quantities from 260 pcs - 1.52 USDGross price for quantities from 260 pcs - 1.52 USD
Net price for quantities from 520 pcs - 1.47 USDGross price for quantities from 520 pcs - 1.47 USD
Net price for quantities from 1300 pcs - 1.40 USDGross price for quantities from 1300 pcs - 1.40 USD
Net price for quantities from 2600 pcs - 1.35 USDGross price for quantities from 2600 pcs - 1.35 USD
Packaging method by the manufacturer:Tray = 260 pcsCardboard = 1 300 pcs