+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS6-0505S

Converter: DC/DC; 6W; Uin: 4.5÷9VDC; Uout: 5VDC; Iout: 1.2A; SIP8; THT


Manufacturer: RECOM

Manufacturer part number:
RS6-0505S
TME Symbol:
RS6-0505S

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
6W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output current
1.2A
Case
SIP8
Mounting
THT
Manufacturer series
RS6
Body dimensions
21.8x9.2x11.1mm
Efficiency
86%
Operating temperature
-40...75°C
Protection
anti-overload OPP, short circuit protection SCP, undervoltage UVP
Insulation voltage
2kV
Number of outputs
1
Dimensions
Gross weight3.94 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
RS6-0505S
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.49 USDGross price for quantities from 1 pcs - 14.49 USD
Net price for quantities from 22 pcs - 13.52 USDGross price for quantities from 22 pcs - 13.52 USD
Net price for quantities from 44 pcs - 13.05 USDGross price for quantities from 44 pcs - 13.05 USD
Net price for quantities from 110 pcs - 12.51 USDGross price for quantities from 110 pcs - 12.51 USD
Packaging method by the manufacturer:Tube = 22 pcs