+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RECOM | |
Type of converter | DC/DC | |
Power | 6W | |
Input voltage | 4.5...9V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 0.2A | |
Output current 2 | 0.2A | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | RS6 | |
Body dimensions | 21.8x9.2x11.1mm | |
Efficiency | 86% | |
Operating temperature | -40...75°C | |
Protection | anti-overload OPP, short circuit protection SCP, undervoltage UVP | |
Insulation voltage | 2kV | |
Number of outputs | 2 |