+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS60RB-005

Fuse: PTC polymer; 50mA; Imax: 40A; THT; reel,tape

Manufacturer: OPTIFUSE

Manufacturer part number:
RS60RB-005
TME Symbol:
RS60RB-005

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Current rating
50mA
Maximum current
40A
Switched current
100mA
Max. voltage
60V
Mounting
THT
Power
0.26W
Min. resistance
7.3Ω
Max resistance
20Ω
Fuses application
electronic applications
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight0.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses OPTIFUSE,
*
RS60RB-005
21 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts