+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS73F2ARTTD3004B

Resistor: thick film; 3MΩ; SMD; 0805; 250mW; ±0.1%; RS73; 150V

NEW

Manufacturer: KOA

Manufacturer part number:
RS73F2ARTTD3004B
TME Symbol:
RS73F2ARTTD3004B

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
3MΩ
Mounting
SMD
Case - inch
0805
Case - mm
2012
Power
0.25W
Tolerance
±0.1%
Manufacturer series
RS73
Operating voltage
150V
Max. overload voltage
300V
Body dimensions
2x1.25x0.5mm
Operating temperature
-55...155°C
Temperature coefficient
25ppm/°C
Conform to the norm
AEC-Q200
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
See other products from this series.:
*
RS73F2ARTTD3004B
0 in TME stock
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.