+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS80J331MDN1JT

Capacitor: polymer; 330uF; 6.3VDC; SMD; ±20%; Ø6.3x8mm; 2000h; H: 8mm


Manufacturer: NICHICON

Manufacturer part number:
RS80J331MDN1JT
TME Symbol:
RS80J331MDN1JT

Specification

Manufacturer
NICHICON
Type of capacitor
polymer
Capacitance
330µF
Operating voltage
6.3V DC
Mounting
SMD
Tolerance
±20%
Body dimensions
Ø6.3x8mm
Service life
2000h
Height
8mm
Diameter
6.3mm
Operating temperature
-55...105°C
Gross weight0.001 g
Certificates
See other products in this category: SMD Polymer Capacitors NICHICON,
*
RS80J331MDN1JT
0 in TME stock
Net price for quantities from 20000 pcs - 0.23 USDGross price for quantities from 20000 pcs - 0.23 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 20 000.
Multiplicity: 2 000.