+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RS90-017

Fuse: PTC polymer; 170mA; Imax: 40A; THT; reel,tape

Manufacturer: OPTIFUSE

Manufacturer part number:
RS90-017
TME Symbol:
RS90-017

Specification

Manufacturer
OPTIFUSE
Type of fuse
PTC polymer
Current rating
0.17A
Maximum current
40A
Switched current
340mA
Max. voltage
72V, 90V
Mounting
THT
Power
0.48W
Min. resistance
Max resistance
Fuses application
electronic applications
Kind of package
reel, tape
Operating temperature
-40...85°C
Gross weight0.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses OPTIFUSE,
*
RS90-017
0 in TME stock
Net price for quantities from 3000 pcs - 0.52 USDGross price for quantities from 3000 pcs - 0.52 USD
Net price for quantities from 6000 pcs - 0.45 USDGross price for quantities from 6000 pcs - 0.45 USD
No. of pieces (Multiplicity: 3 000)