+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | PTC polymer | |
Current rating | 0.5A | |
Maximum current | 40A | |
Switched current | 1A | |
Max. voltage | 72V, 90V | |
Mounting | THT | |
Power | 770mW | |
Min. resistance | 500mΩ | |
Max resistance | 1.17Ω | |
Fuses application | electronic applications | |
Kind of package | reel, tape | |
Operating temperature | -40...85°C |