+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHNEIDER ELECTRIC | |
Type of relay | electromagnetic | |
Coil voltage | 24V AC | |
Contacts configuration | DPDT | |
Contact current max. | 8A | |
AC contacts rating @R | 8A / 250V AC | |
DC contacts rating @R | 8A / 28V DC | |
Manufacturer series | RSB | |
Switched voltage | max. 250V AC, max. 250V DC | |
Relay variant | miniature | |
Mounting | socket | |
Body dimensions | 29x15.7x12.5mm | |
Contact resistance | 100mΩ | |
Contact material | AgNi | |
Trade name | Zelio Relay | |
Terminal pitch | 5mm | |
Related items | RSZE1S48M, RSZE08P, RSZL300, RSZR215 | |
Coil power consumption | 0.75VA | |
Operating temperature | -40...70°C |