+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSB2A080P7

Relay: electromagnetic; Ucoil: 230VAC; DPDT; 8A; 8A/250VAC; RSB


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
RSB2A080P7
TME Symbol:
RSB2A080P7

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
electromagnetic
Coil voltage
230V AC
Contacts configuration
DPDT
Contact current max.
8A
AC contacts rating @R
8A / 250V AC
DC contacts rating @R
8A / 28V DC
Manufacturer series
RSB
Switched voltage
max. 250V AC, max. 250V DC
Relay variant
miniature
Mounting
socket
Body dimensions
29x15.7x12.5mm
Contact resistance
100mΩ
Contact material
AgNi
Trade name
Zelio Relay
Terminal pitch
5mm
Related items
RSZE1S48M, RSZE08P, RSZL300, RSZR215
Coil power consumption
0.75VA
Operating temperature
-40...70°C
Dimensions
Output configuration
Gross weight12.905 g
Certificates
See other products in this category: Miniature Electromagnetic Relays SCHNEIDER ELECTRIC,
See other products from this series.:
*
RSB2A080P7
39 in TME stock
Net price for quantities from 1 pcs - 14.71 USDGross price for quantities from 1 pcs - 14.71 USD
Net price for quantities from 5 pcs - 14.29 USDGross price for quantities from 5 pcs - 14.29 USD
Net price for quantities from 20 pcs - 13.45 USDGross price for quantities from 20 pcs - 13.45 USD
Net price for quantities from 100 pcs - 11.35 USDGross price for quantities from 100 pcs - 11.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs