+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSBD4012EV61HP

Automation module: softstart; Usup: 220÷400VAC; IP20; 12A

Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RSBD4012EV61HP
TME Symbol:
RSBD4012EV61HP

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting
Additional functions
HP algorithm
Electrical connection
screw terminals
Operating temperature
-20...60°C
Control voltage
110...400V AC
IP rating
IP20
Rated continuous current
12A
Supply voltage
  • 220...400V AC
Gross weight430 g
Certificates
EAN code5350035424285
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RSBD4012EV61HP
0 in TME stock
Net price for quantities from 1 pcs - 329.68 USDGross price for quantities from 1 pcs - 329.68 USD
Net price for quantities from 5 pcs - 307.71 USDGross price for quantities from 5 pcs - 307.71 USD
Net price for quantities from 10 pcs - 285.73 USDGross price for quantities from 10 pcs - 285.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.