+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSBT4855CVC

Automation module: softstart; Usup: 220÷480VAC; 22kW; IP20; 55A


Manufacturer: CARLO GAVAZZI

Manufacturer part number:
RSBT4855CVC
TME Symbol:
RSBT4855CVC

Specification

Manufacturer
CARLO GAVAZZI
Type of automation module
softstart
Mounting
for DIN rail mounting, on panel
Electrical connection
screw terminals
Operating temperature
-20...60°C
Control voltage
24V DC, 110...400V AC
Max motor power
22kW
IP rating
IP20
Rated continuous current
55A
Communictions protocol
RS485 Modbus
Supply voltage
  • 220...480V AC
Gross weight3 kg
Certificates
EAN code5350035421772
See other products in this category: Soft Starters CARLO GAVAZZI,
*
RSBT4855CVC
0 in TME stock
Net price for quantities from 1 pcs - 1 633.23 USDGross price for quantities from 1 pcs - 1 633.23 USD
Net price for quantities from 5 pcs - 1 524.35 USDGross price for quantities from 5 pcs - 1 524.35 USD
Net price for quantities from 10 pcs - 1 415.47 USDGross price for quantities from 10 pcs - 1 415.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.