+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RSC114D1100

ROCKER; SPST-NO; OFF-(ON); 20A/125VAC; black; RSC; Body: black


Manufacturer: E-SWITCH

Manufacturer part number:
RSC114D1100
TME Symbol:
RSC114D1100

Specification

Manufacturer
E-SWITCH
Type of switch
ROCKER
Contacts configuration
SPST-NO
Switching method
OFF-(ON)
AC contacts rating @R
20A / 125V AC
Key button colour
black
Illumination
none
Manufacturer series
RSC
Body colour
black
Leads
connectors
Mounting hole dimensions
28.6x13.9mm
Button marking
blank
Mounting
on panel, SNAP-IN
Operating temperature
-20...105°C
Gross weight6.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches E-SWITCH,
See other products from this series.:
*
RSC114D1100
0 in TME stock
Net price for quantities from 3000 pcs - 0.84 USDGross price for quantities from 3000 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 000.
Multiplicity: 1.